There are no models available for this part yet.
Overview of 6409-2436 by Sumitomo Wiring Systems LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-09SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-09A06SL | Coilcraft Inc | Variable Inductor, 0.1uH Min, 0.134uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-09A06L | Coilcraft Inc | Variable Inductor, 0.131uH Min, 0.19uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 6409-2436 by Sumitomo Wiring Systems LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6409-2436-B
|
TTI | Automotive Connectors RB82660-20340BL HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
6409-2436
|
TTI | Automotive Connectors RB82660-20340BL HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now |