-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640903-1) RECEPT,PIDG FASTON 22-18 250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0461
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Pidg Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 640903-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 43125 |
|
$0.2290 / $0.3050 | Buy Now |
DISTI #
01H9423
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Pidg Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 640903-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21067 |
|
$0.1960 / $0.4260 | Buy Now |
DISTI #
69H9731
|
Newark | Recept, pidg Faston 22-18 250 Rohs Compliant: Yes |Amp Te Connectivity 640903-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.2640 | Buy Now |
DISTI #
640903-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.37mm 7.62mm Tin Loose Piece - Bulk (Alt: 640903-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 38194975 Factory Stock |
|
$0.1838 / $0.1915 | Buy Now |
DISTI #
640903-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.37mm 7.62mm Tin Loose Piece - Bulk (Alt: 640903-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 9980975 Factory Stock |
|
$0.1838 / $0.1905 | Buy Now |
DISTI #
01H9423
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.37mm 7.62mm Tin Loose Piece - Bulk (Alt: 01H9423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2450 / $0.4260 | Buy Now |
|
Bisco Industries | 482 |
|
Buy Now | ||
DISTI #
AMP640903-1
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 250 | Americas - 57303 in Stock109500 On Order |
|
$0.1800 / $0.2275 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
640903-1
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 0.3รท0.9mm2, crimped, tinned Min Qty: 2 | 910 |
|
$0.2800 / $0.5710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640903-1
TE Connectivity
(640903-1) RECEPT,PIDG FASTON 22-18 250
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 640903-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640903-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
640903-1 | TE Connectivity | $0.2506 | (640903-1) RECEPT,PIDG FASTON 22-18 250 | 640903-1 vs 640903-1 |
640903-2 | TE Connectivity | $0.3991 | RECEPT,PIDG FASTON 22-18 250 | 640903-1 vs 640903-2 |
8-640903-5 | TE Connectivity | Check for Price | 1.23mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 640903-1 vs 8-640903-5 |