Part Details for 640907-2 by TE Connectivity
Results Overview of 640907-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
640907-2 Information
640907-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 640907-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2311754
|
Farnell | TERMINAL, CRIMP, RECEPTACLE, 12-10AWG COO: US RoHS: Compliant Min Qty: 10 Lead time: 42 Weeks, 0 Days Container: Cut Tape | 20623 |
|
$0.4461 / $0.5053 | Buy Now |
|
DISTI #
4620029
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6580 / $1.1448 | Buy Now |
|
DISTI #
640907-2
|
Avnet Americas | Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm - Tape and Reel (Alt: 640907-2) COO: Mexico RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.3419 / $0.5068 | Buy Now |
|
DISTI #
70086625
|
RS | FASTON - TAPE MOUNTED, RECEPT, PIDG FASTON 12-10 250 Min Qty: 7500 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
|
TE Connectivity | RECEPT,PIDG FASTON 12-10 250 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Receptacle Partially Insulated 12 – 10 AWG 2.62 – 6.64 mm² | Quick Disconnect | Part Number: 640907-2 | Internal Number: 640907-2 | Alias Number: 402989065 | TE Connectivity RoHS: Compliant Min Qty: 1 | 52828 |
|
$0.9600 / $1.1700 | Buy Now |
|
DISTI #
AMP640907-2
|
Heilind Electronics | RECEPT,PIDG FASTON 12-10 250 | Americas - 277500 in Stock140625 On Order |
|
$0.3504 / $0.3754 | Buy Now |
|
DISTI #
AMP640907-2.P
|
Heilind Electronics | CUT STRIP - RECEPT,PIDG FASTON 12-10 | Americas - 750 in Stock |
|
$0.4744 / $0.5993 | Buy Now |
|
DISTI #
AMP640907-2
|
Interstate Connecting Components | RECEPT,PIDG FASTON 12-10 250 | 5550028125 On Order |
|
$0.3504 / $0.3754 | Buy Now |
|
DISTI #
AMP640907-2.P
|
Interstate Connecting Components | CUT STRIP - RECEPT,PIDG FASTON 12-10 | 175 |
|
$0.4744 / $0.5993 | Buy Now |
|
|
Powell Electronics | FASTON - TAPE MOUNTED Min Qty: 1 | 28 |
|
$0.8677 / $1.6734 | Buy Now |
US Tariff Estimator: 640907-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 640907-2
640907-2 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
640907-2 Part Data Attributes
|
|
640907-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640907-2
TE Connectivity
RECEPT,PIDG FASTON 12-10 250
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TYCO ELECTRONICS AMP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 37 Weeks | |
| Samacsys Manufacturer | TE Connectivity | |
| Rated Voltage | 300 V | |
| Safety Approval | UL | |
| Terminal Gender | FEMALE | |
| Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
| Wire Cross Section | 6.64 mm2 | |
| Wire Gauge | 10 AWG |