Part Details for 640917-1 by TE Connectivity
Overview of 640917-1 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 640917-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0405
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Pidg Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 640917-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13566 |
|
$0.2150 | Buy Now |
DISTI #
72J5330
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Pidg Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 640917-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4894 |
|
$0.1880 / $0.3950 | Buy Now |
DISTI #
640917-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.83mm 5.84mm Tin Loose Piece - Bulk (Alt: 640917-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 401754 Factory Stock |
|
$0.1761 / $0.1825 | Buy Now |
DISTI #
72J5330
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.83mm 5.84mm Tin Loose Piece - Bulk (Alt: 72J5330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 3943 Partner Stock |
|
$0.2340 / $0.3950 | Buy Now |
DISTI #
18AH0405
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.83mm 5.84mm Tin Loose Piece - Bulk (Alt: 18AH0405) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.2240 / $0.2840 | Buy Now |
DISTI #
AMP640917-1
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 187 | Americas - 16282 in Stock90000 On Order |
|
$0.1832 / $0.2316 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
6409171-TEC
|
TME | Terminal: flat | 20784 |
|
Buy Now |
Part Details for 640917-1
640917-1 CAD Models
640917-1 Part Data Attributes
|
640917-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640917-1
TE Connectivity
(640917-1) RECEPT,PIDG FASTON 22-18 187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |