-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 16-14 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B999
|
Newark | Quick Disconnect Terminal, Skt, Blue, Product Range:Pidg Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.79Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awgrohs Compliant: Yes |Amp Te Connectivity 640929-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7990 |
|
$0.3020 / $0.3520 | Buy Now |
DISTI #
A0912CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.110 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8071 In Stock |
|
$0.2637 / $0.4700 | Buy Now |
DISTI #
34B999
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.32mm 4.06mm Tin Tape - Bulk (Alt: 34B999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 990 Partner Stock |
|
$0.3300 / $0.4890 | Buy Now |
DISTI #
640929-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.32mm 4.06mm Tin Tape - Tape and Reel (Alt: 640929-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2629 | Buy Now |
DISTI #
571-6409292
|
Mouser Electronics | Terminals PIDG FASTON RECPT RoHS: Compliant | 9930 |
|
$0.2630 / $0.4700 | Buy Now |
DISTI #
72020947
|
RS | Receptacle, PIDG Faston 16-14 110 | TE Connectivity 640929-2 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4470 / $0.4850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.2490 | Buy Now |
DISTI #
AMP640929-2
|
Heilind Electronics | RECEPT,PIDG FASTON 16-14 110 | Americas - 0 in Stock |
|
$0.3103 / $0.3149 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14 to 16 AWG - Insulated - Crimp Termination - Blue. RoHS: Compliant |
13490 In Stock |
|
$0.2499 / $0.4237 | Buy Now |
|
Quest Components | 1520 |
|
$0.5600 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640929-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640929-2
TE Connectivity
RECEPT,PIDG FASTON 16-14 110
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |