Part Details for 641-11220000 by Carling Technologies
Overview of 641-11220000 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021122-00008D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 8 contacts. | |
20021122-00008D1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 8 contacts. |
Price & Stock for 641-11220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button ON ON SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
200 In Stock |
|
$6.8600 / $14.3800 | Buy Now |
|
Master Electronics | Switch Push Button ON ON SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
200 In Stock |
|
$6.8600 / $14.3800 | Buy Now |