Part Details for 641294-2 (ALTERNATE: 641294-2) by TE Connectivity
Overview of 641294-2 (ALTERNATE: 641294-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 641294-2 (ALTERNATE: 641294-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70085136
|
RS | CONTACT, SOCKET, MINI-RECTANGULAR, 26-18AWG, .165 IN, 250 V, 9A, AU 30 | TE Connectivity 641294-2 RoHS: Compliant Min Qty: 32500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.7400 | RFQ |