Part Details for 6413 SL002 by Alpha Wire
Overview of 6413 SL002 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6413 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8485
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 6413 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,121.8800 | Buy Now |
DISTI #
6413SL002-ND
|
DigiKey | MULTI-PAIR 4CON 24AWG SLATE 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
1 In Stock |
|
$888.2050 / $911.6700 | Buy Now |
DISTI #
602-6413-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$888.1900 / $911.6700 | Order Now |
DISTI #
70138860
|
RS | Multiconductor Cable, 2Pr, 24 AWG, 7x32, Foil&Braid, Gray, 500 | Alpha Wire 6413 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,035.5700 / $1,090.0200 | RFQ |
DISTI #
1746264
|
Farnell | CABLE, 24AWG, 2 PAIR, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$864.1070 | Buy Now |
Part Details for 6413 SL002
6413 SL002 CAD Models
6413 SL002 Part Data Attributes
|
6413 SL002
Alpha Wire
Buy Now
|
Compare Parts:
6413 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |