Part Details for 6413 SL005 by Alpha Wire
Overview of 6413 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6413 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8362
|
Newark | Shielded Multipair Cable 2Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 6413 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$273.7200 / $303.4700 | Buy Now |
DISTI #
6413SL005-ND
|
DigiKey | MULTI-PAIR 4CON 24AWG SLATE 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
6 In Stock |
|
$246.5433 / $254.4100 | Buy Now |
DISTI #
602-64123-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 4 |
|
$246.5400 / $254.3100 | Buy Now |
DISTI #
70138859
|
RS | Multiconductor Cable, 2Pr, 24 AWG, 7x32, Foil&Braid, Gray, 100 | Alpha Wire 6413 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$244.2300 / $254.4100 | RFQ |
DISTI #
1746265
|
Farnell | CABLE, 24AWG, 2 PAIR, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 23 |
|
$113.7656 | Buy Now |
Part Details for 6413 SL005
6413 SL005 CAD Models
6413 SL005 Part Data Attributes:
|
6413 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6413 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |