Part Details for 64130000 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 64130000 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4955
|
Newark | Beacon, Kombisign 71, Yellow, Steady, 7W, 240Vac, Ip65, 90Mm Dia., 70Mm Height Rohs Compliant: Yes |Werma 64130000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5600 / $24.6600 | Buy Now |
DISTI #
WER-64130000
|
TME | Signaller: lighting, bulb BA15D, yellow, 12÷240VDC, 12÷240VAC Min Qty: 1 | 23 |
|
$18.4100 / $19.4400 | Buy Now |