Part Details for 641320-1 by TE Connectivity
Overview of 641320-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 641320-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1044
|
Newark | Recept Pidg Faston 26-24 187 Rohs Compliant: Yes |Amp Te Connectivity 641320-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 | Buy Now |
DISTI #
A28000TR-ND
|
DigiKey | CONN QC RCPT 24-26AWG 0.187 Min Qty: 12000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3346 | Buy Now |
DISTI #
641320-1
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 17.9mm 5.8mm Tin Strip - Tape and Reel (Alt: 641320-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-641320-1
|
Mouser Electronics | Terminals RCPT PIDG FASTON 26-24 187 RoHS: Compliant | 0 |
|
$0.3530 | Order Now |
DISTI #
72020924
|
RS | Recept PIDG Faston 26-24 187 | TE Connectivity 641320-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 | RFQ |
|
Onlinecomponents.com | RECEPT PIDG FASTON 26-24 187 RoHS: Compliant | 0 |
|
$0.3322 / $0.9100 | Buy Now |
DISTI #
641320-1
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 17.9mm 5.8mm Tin Strip - Tape and Reel (Alt: 641320-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | RECEPT PIDG FASTON 26-24 187 RoHS: Compliant | 0 |
|
$0.3322 / $0.9100 | Buy Now |
Part Details for 641320-1
641320-1 CAD Models
641320-1 Part Data Attributes:
|
641320-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641320-1
TE Connectivity
RECEPT PIDG FASTON 26-24 187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |