Part Details for 64141 by HELUKABEL
Overview of 64141 by HELUKABEL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 64141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4897-64141-DS-ND
|
DigiKey | FIVENORM HK-UP WIRE,14 AWG, FOOT Min Qty: 1 Lead time: 1 Weeks Container: Digi-Spool®, Continuous Spool |
1000 In Stock |
|
$0.8779 / $1.2200 | Buy Now |
DISTI #
4897-64141-ND
|
DigiKey | FIVENORM HOOK-UP WIRE, 14 AWG, H Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3050 / $0.3730 | Buy Now |
DISTI #
H07V2-K250BL
|
TME | Wire, H07V2-K, stranded, Cu, 2.5mm2, 14AWG, PVC, blue, 450V,750V Min Qty: 1 | 596 |
|
$0.8800 / $1.4100 | Buy Now |
Part Details for 64141
64141 CAD Models
64141 Part Data Attributes
|
64141
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
64141
HELUKABEL
Wire And Cable, 1 Conductor(s), 14AWG, 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | JUMPER WIRE PRIMARILY DESIGNED FOR EXPORTES, MACHINE TOOLS | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 3.6 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |