-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641550-1) SL156 RECPT PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2677
|
Newark | Sl156 Recpt Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 641550-1 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
96Y3420
|
Newark | Sl156 Recpt Ptpbr |Amp Te Connectivity 641550-1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
A121545CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18839 In Stock |
|
$0.0384 / $0.1200 | Buy Now |
DISTI #
641550-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 641550-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 | 49000 Factory Stock |
|
$0.0406 | Buy Now |
DISTI #
571-641550-1-MR
|
Mouser Electronics | Headers & Wire Housings SL156 RECPT PTPBR Reel of 1000 RoHS: Compliant | 2000 |
|
$0.0760 | Buy Now |
DISTI #
571-641550-1
|
Mouser Electronics | Headers & Wire Housings SL156 RECPT PTPBR Reel of 7000 RoHS: Compliant | 0 |
|
$0.0420 / $0.0560 | Order Now |
DISTI #
571-641550-1-CT
|
Mouser Electronics | Headers & Wire Housings SL156 RECPT PTPBR Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.0960 | Order Now |
DISTI #
V72:2272_11882601
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-30AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1635 Container: Cut Strips | Americas - 89 |
|
$0.0302 / $0.0487 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Container: Reel | 0Reel |
|
$0.0361 | Buy Now |
DISTI #
AMP641550-1
|
Heilind Electronics | SL156 RECPT PTPBR | Americas - 0 in Stock |
|
$0.0401 / $0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641550-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641550-1
TE Connectivity
(641550-1) SL156 RECPT PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.057 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.2 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 130 | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6.5 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |