-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL STR/REL & INSRT NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4810
|
Newark | Strain Relief, 4Way, Nylon, Accessory Type:Strain Relief, For Use With:4 Position Inline Cap Housings, No. Of Positions:4Positions, Strain Relief Material:Nylon (Polyamide), Product Range:-, No. Of Contacts:4Contacts Rohs Compliant: Yes |Amp Te Connectivity 641775-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 688 |
|
$1.1900 / $1.5100 | Buy Now |
DISTI #
77AC0223
|
Newark | 04P Umnl Str/Rel & Insrt Natl |Amp Te Connectivity 641775-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10037 |
|
$0.9880 | Buy Now |
DISTI #
A25168-ND
|
DigiKey | CONN STRAIN RELIEF W/INSERT 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2159 In Stock |
|
$0.7672 / $1.4300 | Buy Now |
DISTI #
641775-1
|
Avnet Americas | Connector Accessories 4 POS Strain Relief Nylon Natural - Bulk (Alt: 641775-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7611 / $0.8593 | Buy Now |
DISTI #
90F4810
|
Avnet Americas | Connector Accessories 4 POS Strain Relief Nylon Natural - Bulk (Alt: 90F4810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 688 Partner Stock |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
571-641775-1
|
Mouser Electronics | Pin & Socket Connectors 04P UMNL STR/REL & I RoHS: Compliant | 2216 |
|
$0.8770 / $1.6600 | Buy Now |
DISTI #
V99:2348_11883559
|
Arrow Electronics | Connector Accessories Strain Relief Nylon Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1541 | Americas - 626 |
|
$0.2061 / $0.2827 | Buy Now |
|
Future Electronics | 4 Circuit Natural Universal MATE-N-LOK Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.8600 | Buy Now |
|
Bisco Industries | 302 |
|
Buy Now | ||
DISTI #
AMP641775-1
|
Heilind Electronics | 04P UMNL STR/REL & INSRT NATL | Americas - 1964 in Stock |
|
$0.9161 / $1.1581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641775-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641775-1
TE Connectivity
04P UMNL STR/REL & INSRT NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |