-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL STR/REL ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1849
|
Newark | Umnl Str/Rel Adapter Rohs Compliant: Yes |Amp Te Connectivity 641778-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now |
DISTI #
90F4804
|
Newark | Cap Housing Adapter, Mate-N-Lok Conn, Accessory Type:Cap Housing Adapter, For Use With:Universal Mate-N-Lok Connectors, Product Range:-, Insulator Colour:White Rohs Compliant: Yes |Amp Te Connectivity 641778-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 | Buy Now |
DISTI #
A24724-ND
|
DigiKey | ADAPTER FOR CAP HOUSING RELIEF Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3056 In Stock |
|
$0.3990 / $0.7000 | Buy Now |
DISTI #
641778-1
|
Avnet Americas | Connector Accessories Cap Housing Adapter Nylon White - Bulk (Alt: 641778-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2767 | Buy Now |
DISTI #
571-6417781
|
Mouser Electronics | Pin & Socket Connectors WHITE NYLON CAP RoHS: Compliant | 11840 |
|
$0.3340 / $0.7500 | Buy Now |
DISTI #
V99:2348_11884068
|
Arrow Electronics | Connector Accessories Cap Housing Adapter Nylon White Package Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2132 | Americas - 5058 |
|
$0.2618 / $0.2668 | Buy Now |
DISTI #
V36:1790_14502473
|
Arrow Electronics | Connector Accessories Cap Housing Adapter Nylon White Package Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1840 | Americas - 482 |
|
$0.2667 / $0.3573 | Buy Now |
DISTI #
V36:1790_11884068
|
Arrow Electronics | Connector Accessories Cap Housing Adapter Nylon White Package Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2009 | Americas - 241 |
|
$0.2401 / $0.2850 | Buy Now |
DISTI #
E02:0323_01947578
|
Arrow Electronics | Connector Accessories Cap Housing Adapter Nylon White Package Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2311 | Europe - 110 |
|
$0.3168 / $0.3314 | Buy Now |
|
Future Electronics | White Universal MATE-N-LOK Nylon Housing Material Cap Housing Adapter RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641778-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641778-1
TE Connectivity
UMNL STR/REL ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Rated Voltage | 600 V | |
Used With | 3,4,9,12 & 15 CAP HOUSINGS AND STRAIN RELIEF | |
Wire Gauge | 0 AWG | |
Wire Size-Max |