There are no models available for this part yet.
Overview of 6419 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68466-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail |
Price & Stock for 6419 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M3981
|
Newark | Shielded Multipair Cable 4Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate, Length:1000" Rohs Compliant: Yes |Alpha Wire 6419 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,798.3600 | Buy Now | |
DISTI #
3937-6419SL001-ND
|
DigiKey | MULTI-PAIR 8COND 22AWG Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,645.1800 | Buy Now | |
DISTI #
6419SL001-ND
|
DigiKey | MULTI-PAIR 8COND 22AWG Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6198 | Buy Now | |
DISTI #
602-6419-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,630.7700 | Order Now | |
DISTI #
70139440
|
RS | Multiconductor Cable, 4Pr, 22 AWG, Stranded, Overall Foil Shield, Gray, PVC | Alpha Wire 6419 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,772.2800 | RFQ |