Part Details for 6419 SL002 by Alpha Wire
Overview of 6419 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68466-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail |
Price & Stock for 6419 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8318
|
Newark | Shielded Multipair Cable 4Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 6419 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,028.3400 | Buy Now |
DISTI #
6419SL002-ND
|
DigiKey | MULTI-PAIR 8CON 22AWG SLATE Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6283 / $1.8152 | Buy Now |
DISTI #
602-6419-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 4 Pair Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$814.0500 / $863.4200 | Order Now |
DISTI #
70139439
|
RS | Multiconductor Cable, 4Pr, 22 AWG, Stranded, Overall Foil Shield, PVC, Gray | Alpha Wire 6419 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 1 |
|
$897.9600 | Buy Now |