There are no models available for this part yet.
Overview of 642132 1.1/4 by Hoffmann Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50642-1320ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 320 Positions, 2.54mm (0.100in) Pitch | |
50642-1320EBLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Press Fit, 4 Row, 320 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch |
Price & Stock for 642132 1.1/4 by Hoffmann Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5308-6421321.1/4-ND
|
DigiKey | SOCKET 12PNT CHROME 1-1/4" 1.73" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$13.6000 | Buy Now |