Part Details for 642132 1.3/16 by Hoffmann Group
Overview of 642132 1.3/16 by Hoffmann Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50642-1320ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 320 Positions, 2.54mm (0.100in) Pitch | |
50642-1320EBLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Press Fit, 4 Row, 320 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch |
Price & Stock for 642132 1.3/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5308-6421321.3/16-ND
|
DigiKey | SOCKET 12PT CHROME 1-3/16" 1.73" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$12.8500 | Buy Now |