Part Details for 64220 by HELUKABEL
Overview of 64220 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 64220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H07V2-K2500YEGN
|
TME | Wire, H07V2-K, stranded, Cu, 25mm2, 4AWG, PVC, yellow-green, Class: 5 Min Qty: 1 | 0 |
|
$6.9600 / $11.1400 | RFQ |
Part Details for 64220
64220 CAD Models
64220 Part Data Attributes
|
64220
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
64220
HELUKABEL
Wire And Cable, 1 Conductor(s), 4AWG, 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | JUMPER WIRE PRIMARILY DESIGNED FOR EXPORTES, MACHINE TOOLS | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 25 mm2 | |
Diameter | 9.6 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 4 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |