Part Details for 64222 by Jergens Inc
Overview of 64222 by Jergens Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130642222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White. | |
G832MC110642222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. | |
G832MG110642222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 64 Positions, Dual Row, BTB Vertical Plug Surfacemount, 30u\\ Gold Black |
Price & Stock for 64222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106SC222
|
Techni-Tool, Inc. | ASG-Jergens 64222 Electronic Controlled In-Line Torque Drivers | 0 |
|
$1,132.3200 | Buy Now |
DISTI #
106SC222
|
TestEquity LLC | ASG-Jergens 64222 Electronic Controlled In-Line Torque Drivers | 0 |
|
$1,132.3200 | Buy Now |