Part Details for 6424/2U by ebm-papst
Overview of 6424/2U by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6424ABRNZ5 | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6424ABRNZ3 | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6424ABRNZ5-RL | Analog Devices | isoPower 5kV, LowEMI, 4ch data |
Price & Stock for 6424/2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M2161
|
Newark | Axial Fan, 171.5Mm, 24V, 241.3Cfm, 57Dba, Supply Voltage Vdc:24V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:171.5Mm, External Depth:50.8Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:241.3Cfm, Noise Rating:57Dba Rohs Compliant: Yes |Ebm-Papst 6424/2U RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.5300 | Buy Now |
DISTI #
381-2771-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
195 In Stock |
|
$113.7866 / $137.2400 | Buy Now |
DISTI #
6424/2U
|
Avnet Americas | Fan,Axial,24VDC,172x150x51mm,241.3cfm,17W,3400rpm,Ball Bearing,IP68,Tach - Bulk (Alt: 6424/2U) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$81.3440 / $132.3077 | Buy Now |
DISTI #
5912-6424/2U
|
Mouser Electronics | DC Fans Tubeaxial, 172x150x51mm, 24V, 241.3CFM, 17W, 3400RPM, Ball, Tach, Speed Signal RoHS: Compliant | 9 |
|
$108.6900 / $114.2200 | Buy Now |
DISTI #
70739143
|
RS | Fan, IP68,DC,24V,172x150x51mm, Obround,241.3CFM,17W,57dBA,3400RPM, Leadwires | ebm-papst 6424/2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 33 |
|
$83.3900 | Buy Now |
|
Onlinecomponents.com | Fan, Axial, 24VDC, 172x150x51mm, 241.3cfm, 17W, 3400rpm, Ball Bearing, IP68, Tach RoHS: Compliant |
135 In Stock 29 Factory Stock |
|
$79.7300 / $82.9800 | Buy Now |
DISTI #
000000000002581813
|
Sager | DC Fans Tubeaxial, 172x150x51mm, 24V, 241.3CFM, 17W, 3400RPM, Ball, Tach, Speed Signal Min Qty: 1 | 100 |
|
$106.6500 / $130.3000 | Buy Now |
|
Master Electronics | Fan, Axial, 24VDC, 172x150x51mm, 241.3cfm, 17W, 3400rpm, Ball Bearing, IP68, Tach RoHS: Compliant |
135 In Stock 29 Factory Stock |
|
$79.7300 / $82.9800 | Buy Now |
|
Neutron USA | DC Fans 24VDC 241CFM 18W Ball Bearing Tach | 50 |
|
$345.7000 | Buy Now |
Part Details for 6424/2U
6424/2U CAD Models
6424/2U Part Data Attributes
|
6424/2U
ebm-papst
Buy Now
|
Compare Parts:
6424/2U
ebm-papst
|
Samacsys Manufacturer | ebm-papst |