Part Details for 6424H by ebm-papst
Overview of 6424H by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 6424H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9916
|
Newark | Axial Fan, 172Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:282.5Cfm, Noise Rating:63Dba, Power Rating:26W Rohs Compliant: Yes |Ebm-Papst 6424H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$113.0100 / $132.3900 | Buy Now |
DISTI #
381-1046-ND
|
DigiKey | FAN AXIAL 172X50.8MM 24VDC TERM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
90 In Stock |
|
$87.2700 | Buy Now |
DISTI #
6424H
|
Avnet Americas | DC Fan Ball Bearing 24V 26W 4000RPM 282.5CFM 63dB Flange Mount - Bulk (Alt: 6424H) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$81.4080 / $132.3847 | Buy Now |
DISTI #
5912-6424H
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 172x150x51mm, 24VDC, 282.5CFM, 26W, 63dBA, 4000RPM, Ball RoHS: Compliant | 73 |
|
$104.2200 / $119.9600 | Buy Now |
DISTI #
V36:1790_11303475
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 12V to 28V 282.5CFM 63dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2304 | Americas - 120 |
|
$102.5800 / $114.0200 | Buy Now |
DISTI #
70371832
|
RS | DC Fan, 24V, 172x150x51mm, Obround, 283CFM, 63dBA, 26W, 4000RPM, Flat Plugs | ebm-papst 6424H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 148 |
|
$81.1000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 28V 282.5CFM 63dB RoHS: Compliant |
50 In Stock |
|
$103.6400 / $128.7800 | Buy Now |
DISTI #
78959028
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 28V 282.5CFM 63dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 221 |
|
$154.5851 / $185.1608 | Buy Now |
DISTI #
67556110
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 28V 282.5CFM 63dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 120 |
|
$102.5800 / $114.0200 | Buy Now |
DISTI #
69726713
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 28V 282.5CFM 63dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 48 |
|
$136.0970 / $167.4140 | Buy Now |
Part Details for 6424H
6424H CAD Models
6424H Part Data Attributes
|
6424H
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
6424H
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 282.51 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 51 mm | |
Length | 172 mm | |
Life Expectancy | 50000 h | |
Noise | 63 dB | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.09 A | |
Rated Power | 26 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 760 g | |
Width | 150 mm |