Part Details for 6425.0101 by Marquardt Switches Inc
Overview of 6425.0101 by Marquardt Switches Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6425.0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17756034
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole Min Qty: 400 Package Multiple: 1 | Americas - 0 |
|
RFQ | |
DISTI #
V99:2348_17756034
|
Arrow Electronics | Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole Min Qty: 400 Package Multiple: 1 | Americas - 0 |
|
$1.4737 / $3.0550 | RFQ |
DISTI #
84R4523
|
Newark | Switch, Tactile, Spst-No, 100Ma, 28V, Product Range:6425 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:70Gf, Contact Rating:100Ma At 28Vdc, Ip Rating:- Rohs Compliant: Yes |Marquardt 6425.0101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now |
DISTI #
70459341
|
RS | Switch, Tact and key, SPNO, 16 Pitch, 100mA 28V, PCB, Non Illuminated | Marquardt Switches 6425.0101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1100 | RFQ |
|
Future Electronics | 6425 Series 6 A 100 mA 28 V Single Module Keycap Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3.1200 / $3.5200 | Buy Now |
DISTI #
979-6425.0101
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SPNO RoHS: Compliant | 3499 |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | Switch - Key - N.O. - SPST - 0.1A - 28VAC - 28VDC - 0.7N - PC Pins - 1000000Cycles - Thru-Hole RoHS: Compliant |
2000 On Order |
|
$1.0900 / $1.8200 | Buy Now |
DISTI #
6425.0101
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.1A/28VDC, white, none, THT, 0.7N Min Qty: 1 | 296 |
|
$1.7400 / $2.0200 | Buy Now |
DISTI #
13G5011
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, unlit , actuator (white, L 4.3 mm), 0.7 N, THT Min Qty: 1 |
322 in Stock 3200 Available Soon |
|
$1.1954 / $1.7497 | Buy Now |
DISTI #
1831117
|
Farnell | PUSHBUTTON SWITCH, 1 CONTACT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2.8092 / $6.4065 | Buy Now |