Part Details for 6425.3111 by Marquardt Switches Inc
Overview of 6425.3111 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
MD27C64-25/B | Rochester Electronics LLC | Replacement for Intel part number MD27C64-25. Buy from authorized manufacturer Rochester Electronics. | |
MR27C64-25/B | Rochester Electronics LLC | Replacement for Intel part number MR27C64-25. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 6425.3111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5226
|
Newark | Tactile Sw, 0.1A, 28V, 70Gf, Th, Red Rohs Compliant: Yes |Marquardt 6425.3111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$4.4500 / $4.8400 | Buy Now |
DISTI #
979-6425.3111
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON SPNO RoHS: Compliant | 61 |
|
$1.9800 / $3.1500 | Buy Now |
DISTI #
70459343
|
RS | Switch, Tact and key, SPNO, 19 Pitch, 100mA 28V, PCB, Illuminated, Red | Marquardt Switches 6425.3111 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $3.1500 | RFQ |
|
Future Electronics | Pushbutton Switches PUSH BUTTON SPNO RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $4.0400 | Buy Now |