Part Details for 64280 by HELUKABEL
Overview of 64280 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 64280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H07V2-K7000OR
|
TME | Wire, H07V2-K, stranded, Cu, 70mm2, 8AWG, PVC, orange, 450V,750V Min Qty: 1 | 0 |
|
$31.0700 / $49.5100 | RFQ |
Part Details for 64280
64280 CAD Models
64280 Part Data Attributes
|
64280
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
64280
HELUKABEL
Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | JUMPER WIRE PRIMARILY DESIGNED FOR EXPORTES, MACHINE TOOLS | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 70 mm2 | |
Diameter | 15.2 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |