Part Details for 64306 by Klein Tools Inc
Overview of 64306 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9680
|
Newark | Grizzly Bar, 1.5" X 55.5", 60Deg, Product Range:- Rohs Compliant: Na |Klein Tools 64306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.7300 | Buy Now |
DISTI #
64306-ND
|
DigiKey | GRIZZLY BAR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$110.9064 / $126.2000 | Buy Now |
DISTI #
247-64306
|
Mouser Electronics | Other Tools Grizzly Bar | 0 |
|
$110.9000 / $126.2000 | Order Now |
|
Onlinecomponents.com | Grizzly Bar | 0 |
|
$99.9900 | Buy Now |