-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(643067-2) 02P MTA156 MOLDED COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3161
|
Newark | Strain Relief, Strain Relief Cover, Mta-156 Connectors, 2, Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 643067-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7740 |
|
$0.2940 / $0.3740 | Buy Now |
DISTI #
90F4677
|
Newark | Strain Relief Cover, 2Way, Nylon, Accessory Type:Strain Relief Cover, For Use With:Mta-156 Connectors, No. Of Positions:2Positions, Strain Relief Material:Nylon (Polyamide), Product Range:-, External Width:0.312" Rohs Compliant: Yes |Amp Te Connectivity 643067-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4364 |
|
$0.2960 / $0.4940 | Buy Now |
DISTI #
A19740-ND
|
DigiKey | CONN STRAIN RELIEF COVER 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2961 In Stock |
|
$0.2177 / $0.4500 | Buy Now |
DISTI #
643067-2
|
Avnet Americas | Connector Accessories 2 POS Strain Relief Closed End Cover Nylon White - Bulk (Alt: 643067-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 340 |
|
$0.2055 / $0.2473 | Buy Now |
DISTI #
90F4677
|
Avnet Americas | Connector Accessories 2 POS Strain Relief Closed End Cover Nylon White - Bulk (Alt: 90F4677) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 4464 Partner Stock |
|
$0.3050 / $0.4630 | Buy Now |
DISTI #
571-6430672
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 2P Closed End RoHS: Compliant | 4732 |
|
$0.2170 / $0.4200 | Buy Now |
DISTI #
V99:2348_11882933
|
Arrow Electronics | Connector Accessories Cover Straight Nylon White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2102 | Americas - 11846 |
|
$0.1902 / $0.2345 | Buy Now |
DISTI #
V36:1790_11882933
|
Arrow Electronics | Connector Accessories Cover Straight Nylon White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2326 | Americas - 1924 |
|
$0.2157 / $0.3909 | Buy Now |
|
Future Electronics | MTA-156 2 Position Closed End Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 12Box |
|
$0.2050 / $0.2450 | Buy Now |
|
Future Electronics | MTA-156 2 Position Closed End Strain Relief Cover RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643067-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643067-2
TE Connectivity
(643067-2) 02P MTA156 MOLDED COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | MTA-156 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |