-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL STR/REL ADAPTER CAP NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4825
|
Newark | Strain Relief Adapter, 2Way, Nylon, Accessory Type:Cap Housing Adapter, For Use With:2 In-Line And 6 Matrix Position Cap Housings, No. Of Positions:-, Strain Relief Material:Nylon (Polyamide), Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 643182-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12663 |
|
$0.4240 / $0.5010 | Buy Now |
DISTI #
A24904-ND
|
DigiKey | ADAPTER FOR CAP HOUSING RELIEF Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1778 In Stock |
|
$0.3440 / $0.6800 | Buy Now |
DISTI #
52F4825
|
Avnet Americas | Connector Accessories Receptacle Housing Adapter Nylon Natural - Bulk (Alt: 52F4825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 12663 Partner Stock |
|
$0.6120 / $0.7120 | Buy Now |
DISTI #
643182-1
|
Avnet Americas | Connector Accessories Receptacle Housing Adapter Nylon Natural - Bulk (Alt: 643182-1) RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3531 | Buy Now |
DISTI #
571-6431821
|
Mouser Electronics | Pin & Socket Connectors CAP HSG ADAPTER RoHS: Compliant | 12485 |
|
$0.3860 / $0.6000 | Buy Now |
|
Future Electronics | Natural Universal MATE-N-LOK Cap Housing Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.3350 / $0.3700 | Buy Now |
DISTI #
AMP643182-1
|
Heilind Electronics | UMNL STR/REL ADAPTER CAP NATL | Americas - 8969 in Stock |
|
$0.4108 / $0.5193 | Buy Now |
|
Onlinecomponents.com | UMNL STR/REL ADAPTER CAP NATL RoHS: Compliant |
12284 In Stock |
|
$0.3322 / $0.6014 | Buy Now |
DISTI #
82744158
|
Verical | Connector Accessories Cap Housing Adapter Nylon Natural Package RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 12663 |
|
$0.6746 / $0.8181 | Buy Now |
DISTI #
70798654
|
Verical | Connector Accessories Cap Housing Adapter Nylon Natural Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2236 | Americas - 12250 |
|
$0.4386 / $0.8193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643182-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643182-1
TE Connectivity
UMNL STR/REL ADAPTER CAP NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |