-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5043
|
Newark | Automotive Housing, Rcpt, 24Pos, 12A, Product Range:Cmc 64319 Series, Gender:Receptacle, No. Of Positions:24Positions, For Use With:Molex Cmc Cp 64322, 64323 Series Socket Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:12A Rohs Compliant: Yes |Molex 64319-2211 Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 | Buy Now |
DISTI #
538-64319-2211
|
Mouser Electronics | Automotive Connectors 24P CMC RCPT 1R L WIRE OUTPT,BLK CD RoHS: Compliant | 341 |
|
$8.8300 / $13.4200 | Buy Now |
|
Onlinecomponents.com | .635mm, 1.50mm, CMC Receptacle, 24 Circuits, Left Wire Output, Black Coding, Mat Sealed, Row 1 Closed RoHS: Compliant | 0 |
|
$6.2700 / $8.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64319-2211
Molex
Buy Now
Datasheet
|
Compare Parts:
64319-2211
Molex
Fork Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | FORK TERMINAL |