-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5047
|
Newark | Cmc Rcpt 32Ckt R Gry Mat Seal |Molex 64319-3218 Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 | Buy Now |
DISTI #
01AH1520
|
Newark | Cmc Rcpt 32Ckt R Gry Mat Seal Rohs Compliant: Yes |Molex 64319-3218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $14.9800 | Buy Now |
DISTI #
0643193218
|
Avnet Americas | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Carton - Bulk (Alt: 0643193218) RoHS: Compliant Min Qty: 528 Package Multiple: 264 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8280 / $9.9144 | Buy Now |
DISTI #
538-64319-3218
|
Mouser Electronics | Automotive Connectors 32P CMC RCPT R WIRE OUTPT,GRY CD RoHS: Compliant | 590 |
|
$7.5700 / $11.1400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
1275 Partner Stock |
|
$6.2300 / $8.1500 | Buy Now |
DISTI #
64319-3218
|
TTI | Automotive Connectors 32P CMC RCPT R WIRE OUTPT,GRY CD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 598 In Stock |
|
$6.3700 / $8.2800 | Buy Now |
DISTI #
0643193218
|
Avnet Americas | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Carton - Bulk (Alt: 0643193218) RoHS: Compliant Min Qty: 528 Package Multiple: 264 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8280 / $9.9144 | Buy Now |
DISTI #
0643193218
|
Avnet Americas | Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Carton - Bulk (Alt: 0643193218) RoHS: Compliant Min Qty: 528 Package Multiple: 264 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8280 / $9.9144 | Buy Now |
DISTI #
MOL64319-3218
|
Interstate Connecting Components | CMC RCPT 32CKT R GRY MAT SEAL | 1185 |
|
$7.9046 / $9.9927 | Buy Now |
DISTI #
64319-3218
|
Power and Signal Group | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | 528 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64319-3218
Molex
Buy Now
Datasheet
|
Compare Parts:
64319-3218
Molex
Fork Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | FORK TERMINAL |