-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3837
|
Newark | Automotive Housing, Receptacle, 36Pos Rohs Compliant: Yes |Molex 64320-2311 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$14.2200 / $20.0500 | Buy Now |
DISTI #
56R5052
|
Newark | Cmc Rcpt 36Ckt L Blk Mat Seal |Molex 64320-2311 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5900 / $12.8800 | Buy Now |
DISTI #
538-64320-2311
|
Mouser Electronics | Automotive Connectors 36P CMC RCPT L WIRE OUTPT,BLK CD RoHS: Compliant | 1924 |
|
$11.7200 / $17.2200 | Buy Now |
DISTI #
75127592
|
RS | CMC Rcpt 36Ckt L blk mat seal | Molex Incorporated 64320-2311 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6180 | RFQ |
|
Onlinecomponents.com | .635mm, 1.50mm, CMC Receptacle, 36 Circuits, Left Wire Output, Black Coding, Mat Sealed, Row 1 Closed RoHS: Compliant | 0 |
|
$9.0200 / $11.7700 | Buy Now |
DISTI #
64320-2311
|
TTI | Automotive Connectors 36P CMC RCPT L WIRE OUTPT,BLK CD RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 55 Container: Each |
Americas - 275 In Stock |
|
$11.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64320-2311
Molex
Buy Now
Datasheet
|
Compare Parts:
64320-2311
Molex
Fork Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | FORK TERMINAL |