-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPS3010-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5058
|
Newark | Pwr Cmc Rcpt 53Cckt L Gry Mat Seal Rohs Compliant: Yes |Molex 64321-1018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$14.6000 / $17.6500 | Buy Now |
DISTI #
538-64321-1018
|
Mouser Electronics | Automotive Connectors 53P CMC RCPT L WIRE OUTPT,GRY CD RoHS: Compliant | 259 |
|
$11.1000 / $14.0200 | Buy Now |
DISTI #
75127594
|
RS | Pwr CMC Rcpt 53Cckt L gry mat seal | Molex Incorporated 64321-1018 RoHS: Compliant Min Qty: 456 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6700 | RFQ |
|
Onlinecomponents.com | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed RoHS: Compliant |
104 Partner Stock |
|
$6.8100 / $8.9100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
643211018-MOL
|
TME | 64321-1018 Min Qty: 4 | 104 |
|
$10.8672 / $12.5270 | Buy Now |
DISTI #
MOL64321-1018
|
Interstate Connecting Components | PWR CMC RCPT 53CCKT L GRY MA SEAL | 216 |
|
$8.2164 / $10.3868 | Buy Now |
|
Master Electronics | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed RoHS: Compliant |
104 Partner Stock |
|
$6.8100 / $8.9100 | Buy Now |
DISTI #
10195061
|
TestEquity LLC | Molex 64321-1018 .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed | 104 |
|
$13.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64321-1018
Molex
Buy Now
Datasheet
|
Compare Parts:
64321-1018
Molex
Fork Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | FORK TERMINAL |