Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part #
Manufacturer
Description
Datasheet
74AC11191DW
Rochester Electronics LLC
Binary Counter,
CMT1-1.1-9L
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Automotive Contact, Skt, 12-10Awg, Crimp, Product Range:Cmc, Cp 64324 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:12Awg, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 64324-1119
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
$1.0900
Buy Now
Details
Mouser Electronics
Automotive Connectors 2.8 FEM TERM W/AU SN PLTD 3-5MM WIRE
RoHS:
Compliant
7204
1
$2.1500
10
$1.8800
100
$1.6800
500
$1.4000
1,000
$1.2000
2,500
$1.1200
5,000
$1.0600
10,000
$1.0400
$1.0400 / $2.1500
Buy Now
Details
Onlinecomponents.com
2.80mm , CMC CP Female Terminal, Tin plated, Selective 1.27µm Gold in Contact Area, for Tab Dimensions 2.8mm x 0.8mm , Wire Size > 3mm² - 5mm²
RoHS:
Compliant
0
10,000
$0.6900
25,000
$0.6800
$0.6800 / $0.6900
Buy Now
Terminal and Terminal Block Type
Want to compare parts?
Molex
Fork Terminal,
VS
Select a part to compare
Choose Part to Compare
Search a specific part