-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Sealing Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1295
|
Newark | Wire Plug, Cmc Connector, Accessory Type:Blind Plug, For Use With:Molex Cmc 64318, 64319, 64320, 64321, 64326 Series Connectors, Product Range:Cmc 64325 Series, Cable Diameter Max:2.3Mm, Seal Material:Nylon 6.6 (Polyamide 6.6) Rohs Compliant: Yes |Molex 64325-1023 (Alternate Part Number: 883906127534 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48385 |
|
$0.1070 / $0.2060 | Buy Now |
DISTI #
78AC1334
|
Newark | Automotive Conn Cmc Blind Plug Term Cavity 1.5Mm |Molex 64325-1023 (Alternate Part Number: 883906127534 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 | Buy Now |
DISTI #
01P3235
|
Newark | Cmc Plug Cp 1.5 Rohs Compliant: Yes |Molex 64325-1023 (Alternate Part Number: 883906127534 RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
84R1295
|
Avnet Americas | Connector Accessories CMC Blind Plug Carton - Bulk (Alt: 84R1295) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2245 Partner Stock |
|
$0.1100 / $0.2060 | Buy Now |
DISTI #
538-64325-1023
|
Mouser Electronics | Automotive Connectors CMC BLIND PLUG TERM CAVITY 1.5MM RoHS: Compliant | 130347 |
|
$0.0780 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Connector Accessories CMC Blind Plug Carton RoHS: Compliant |
61057 Partner Stock |
|
$0.0786 / $0.0873 | Buy Now |
|
Quest Components | 144 |
|
$0.2520 / $0.5600 | Buy Now | |
DISTI #
64325-1023
|
TTI | Automotive Connectors CMC BLIND PLUG TERM CAVITY 1.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 86650 In Stock |
|
$0.0830 | Buy Now |
DISTI #
MX-64325-1023
|
TME | Sealing pin, CMC, 1.5mm Min Qty: 1 | 1437 |
|
$0.0860 / $0.1890 | Buy Now |
DISTI #
MOL64325-1023
|
Interstate Connecting Components | CMC PLUG CP 1.5 | 150032 |
|
$0.0651 / $0.0823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64325-1023
Molex
Buy Now
Datasheet
|
Compare Parts:
64325-1023
Molex
Connector Accessory, Sealing Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Used With | 64318, 64319, 64320, 64321 |