Part Details for 64325-1358 by Molex
Overview of 64325-1358 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9643-250EBZ | Analog Devices | 14 Bit 250Msps Dual ADC | |
LT1358IS8#PBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps | |
LT1358IS8#TRPBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps |
Price & Stock for 64325-1358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5087
|
Newark | Single Wire Seal, Gray Rohs Compliant: Yes |Molex 64325-1358 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14960 |
|
$0.2560 / $0.4140 | Buy Now |
DISTI #
91T4690
|
Newark | Sgl Wire Seal 2.8 Gry 2.65-3.5 W/O Rib |Molex 64325-1358 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 | Buy Now |
DISTI #
0643251358
|
Avnet Americas | Connector Accessories Wire Seal Gray Bulk/Carton - Bulk (Alt: 0643251358) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1674 | Buy Now |
DISTI #
538-64325-1358
|
Mouser Electronics | Automotive Connectors Sgl Wire Seal 2.8 Gry 2.65-3.5 W/o Rib RoHS: Compliant | 48459 |
|
$0.1720 / $0.2700 | Buy Now |
DISTI #
75127602
|
RS | Sgl Wire Seal 2.8 Gry 2.65-3.5 W/o Rib | Molex Incorporated 64325-1358 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 | RFQ |
|
Onlinecomponents.com | Single Wire Seals for CP 2.80 Terminals, Gray RoHS: Compliant |
24380 Partner Stock |
|
$0.1645 / $0.1791 | Buy Now |
DISTI #
77309497
|
Verical | Connector Accessories Single Wire Seal Straight Silicone Elastomer Gray CMC Carton RoHS: Compliant Min Qty: 450 Package Multiple: 1 | Americas - 97850 |
|
$0.1946 / $0.2333 | Buy Now |
DISTI #
67229489
|
Verical | Connector Accessories Single Wire Seal Straight Silicone Elastomer Gray CMC Carton RoHS: Compliant Min Qty: 315 Package Multiple: 1 | Americas - 24380 |
|
$0.1880 / $0.1990 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
DISTI #
64325-1358
|
TTI | Automotive Connectors Sgl Wire Seal 2.8 Gry 2.65-3.5 W/o Rib RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1720 | Buy Now |
Part Details for 64325-1358
64325-1358 CAD Models
64325-1358 Part Data Attributes
|
64325-1358
Molex
Buy Now
Datasheet
|
Compare Parts:
64325-1358
Molex
Fork Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |