There are no models available for this part yet.
Overview of 64325-1366 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9643-250EBZ | Analog Devices | 14 Bit 250Msps Dual ADC | |
DC1366B | Analog Devices | LTC4266 Demo Board - 25.5W PoE | |
LT1366CS8#TRPBF | Analog Devices | 2x Prec R2R In & Out Op Amps |
Price & Stock for 64325-1366 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH5088
|
Newark | Single Wire Seal, Blue Rohs Compliant: Yes |Molex 64325-1366 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9910 |
|
$0.3780 / $0.6880 | Buy Now | |
DISTI #
0643251366
|
Avnet Americas | Connector Accessories Wire Seal Blue Bulk/Carton - Bulk (Alt: 0643251366) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1674 | Buy Now | |
DISTI #
538-64325-1366
|
Mouser Electronics | Automotive Connectors Sgl Wire Seal 2.8 Blu 3.4-4.2 W/o Rib RoHS: Compliant | 28147 |
|
$0.3030 / $0.7100 | Buy Now | |
DISTI #
71464597
|
RS | Sgl Wire Seal 2.8 Blu 3.4-4.2 W/o Rib | Molex Incorporated 64325-1366 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 | RFQ | |
Onlinecomponents.com | Connector Accessories Wire Seal Straight Silicone Elastomer Blue Automotive Carton RoHS: Compliant | 0 |
|
$0.1940 / $0.2020 | Buy Now | ||
DISTI #
83644899
|
Verical | Connector Accessories Single Wire Seal Straight Silicone Elastomer Blue CMC Carton RoHS: Compliant Min Qty: 391 Package Multiple: 1 | Americas - 50000 |
|
$0.2364 / $0.2600 | Buy Now | |
DISTI #
64325-1366
|
TTI | Automotive Connectors Sgl Wire Seal 2.8 Blu 3.4-4.2 W/o Rib RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 49750 In Stock |
|
$0.1840 / $0.2400 | Buy Now | |
DISTI #
MOL64325-1366
|
Interstate Connecting Components | Sgl Wire Seal 2.8 Blu 3.4 -4.2 W/O RIB | 11487 |
|
$0.1881 / $0.2377 | Buy Now | |
DISTI #
C1S549810873469
|
Chip1Stop | Connector Accessories RoHS: Compliant | 50000 |
|
$0.1950 | Buy Now |
CAD Models for 64325-1366 by Molex
Part Data Attributes for 64325-1366 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
9 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Related Parts for 64325-1366
-
64325-1358Terminals and Terminal Blocks
-
DF11-6DEP-2CHeaders and Edge Type Connectors
-
84525-0009Assembly Items
-
30700-1120Combination Line Connectors
-
B32922C3474M000Fixed Capacitors
-
992G2Power Connectors
-
B360A-13-FRectifier Diodes
-
HDP24-24-47PE-L017Other Circular Connectors
-
0997030.WXNElectric Fuses