-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL ASSY MOD HSG V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9643-250EBZ | Analog Devices | 14 Bit 250Msps Dual ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2743
|
Newark | 02P Umnl Assy Mod Hsg V0 Rohs Compliant: Yes |Amp Te Connectivity 643250-1 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 / $0.4570 | Buy Now |
DISTI #
42AJ5671
|
Newark | Pin&socket Connectors 02P Umnl Assy Mod Hsg V0 |Amp Te Connectivity 643250-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $0.8940 | Buy Now |
DISTI #
2266-643250-1-ND
|
DigiKey | 02P UMNL ASSY MOD HSG V0 Min Qty: 90 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
1410 In Stock |
|
$0.7900 | Buy Now |
DISTI #
A114184-ND
|
DigiKey | 02P UMNL ASSY MOD HSG V0 Min Qty: 90 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4197 | Buy Now |
DISTI #
643250-1
|
Avnet Americas | Connector Accessories Assembly Module 2 POS - Bulk (Alt: 643250-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
571-643250-1
|
Mouser Electronics | Pin & Socket Connectors 02P UMNL ASSY MOD HSG V0 RoHS: Compliant | 3222 |
|
$0.3980 / $0.8600 | Buy Now |
DISTI #
72000182
|
RS | Connector, 02P Umnl Assy Mod Hsg V0 | TE Connectivity 643250-1 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.3470 | Buy Now |
DISTI #
AMP643250-1
|
Heilind Electronics | 02P UMNL ASSY MOD HSG V0 | Americas - 0 in Stock |
|
$0.4179 / $0.4399 | Buy Now |
|
Onlinecomponents.com | 02P UMNL ASSY MOD HSG V0 RoHS: Compliant |
1410 Partner Stock |
|
$0.3920 / $0.6210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643250-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643250-1
TE Connectivity
02P UMNL ASSY MOD HSG V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |