-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL ASSY MOD HSG V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
643252-1
|
Avnet Americas | Connector Accessories Universal MATE-N-LOK 4 POS Nylon - Bulk (Alt: 643252-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72000133
|
RS | Connector, 04P Umnl Assy Mod Hsg V0 | TE Connectivity 643252-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6000 | RFQ |
|
Onlinecomponents.com | 04P UMNL ASSY MOD HSG V0 RoHS: Compliant |
179 In Stock |
|
$0.4824 / $0.7260 | Buy Now |
DISTI #
643252-1
|
Avnet Americas | Connector Accessories Universal MATE-N-LOK 4 POS Nylon - Bulk (Alt: 643252-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
643252-1
|
Avnet Americas | Connector Accessories Universal MATE-N-LOK 4 POS Nylon - Bulk (Alt: 643252-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 643252-1
|
PEI Genesis | Connector Accessory | 179 |
|
Buy Now | |
|
Master Electronics | 04P UMNL ASSY MOD HSG V0 RoHS: Compliant |
179 In Stock |
|
$0.4824 / $0.7260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643252-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643252-1
TE Connectivity
04P UMNL ASSY MOD HSG V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |