Part Details for 643948 8771000 by Belden Inc
Overview of 643948 8771000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643948 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1475
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Natural, Coaxial Cable Type:Rg59, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Natural, Jacket Material:Lspvc Rohs Compliant: Yes |Belden 643948 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 33 |
|
$688.9700 / $742.2900 | Buy Now |
DISTI #
BEL8740-1000-ND
|
DigiKey | COAX RG-59 PLENUM COAX Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6420 | Buy Now |
DISTI #
566-643948-1000-877
|
Mouser Electronics | Coaxial Cables 18AWG 1C SOLID 1000ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$654.9200 / $667.6000 | Order Now |
DISTI #
72394577
|
RS | Surveillance, CCTV, RG-59, 20AWG BC braid, CMP, LSPVC Natural | Belden 643948 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$625.1200 / $672.1800 | RFQ |