Part Details for 643A-7624-16 by Staffall
Overview of 643A-7624-16 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8643ACPZ-REEL7 | Analog Devices | Quad Low Pwr Low Ibias R-R Out | |
LTC1643ALCGN#TRPBF | Analog Devices | PCI-Bus Hot Swap Cntr | |
LTC1643AHCGN#PBF | Analog Devices | PCI-Bus Hot Swap Cntr |
Price & Stock for 643A-7624-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standoffs Round F 6.35mm 6-32 38.1mm Aluminum Yellow Irridite |
100 In Stock |
|
$0.5100 / $0.6100 | Buy Now |