Part Details for 644752-2 by TE Connectivity
Results Overview of 644752-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
644752-2 Information
644752-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 644752-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC1858
|
Newark | 02P Mta156 Hdr Assy Sq Str F/L Rohs Compliant: Yes |Amp Te Connectivity 644752-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2954 |
|
$0.1520 / $0.1760 | Buy Now |
|
DISTI #
34B1184
|
Newark | Wire-Board Connector Header 2 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 644752-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$0.1520 / $0.2760 | Buy Now |
|
DISTI #
644752-2
|
Avnet Americas | Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156 - Bag (Alt: 644752-2) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 4 Days Container: Bag | 2954 |
|
$0.1094 / $0.1143 | Buy Now |
|
DISTI #
34B1184
|
Avnet Americas | Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156 - Bulk (Alt: 34B1184) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 335 Partner Stock |
|
$0.1520 / $0.2000 | Buy Now |
|
DISTI #
70086881
|
RS | MTA-156 HEADER - TIN, 02P MTA156 HDR ASSY SQ STR F/L Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2140 / $0.2670 | RFQ |
|
|
TE Connectivity | 02P MTA156 HDR ASSY SQ STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 644752-2 | Internal Number: 644752-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 180090 |
|
$0.1500 / $0.3200 | Buy Now |
|
DISTI #
AMP644752-2
|
Heilind Electronics | 02P MTA156 HDR ASSY SQ STR F/L | Americas - 2982 in Stock3000 On Order |
|
$0.1072 / $0.1316 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 9900 |
|
$0.6950 / $2.1060 | Buy Now |
|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
DISTI #
AMP644752-2
|
Interstate Connecting Components | 02P MTA156 HDR ASSY SQ STR F/L | 594700 On Order |
|
$0.1072 / $0.1316 | Buy Now |
US Tariff Estimator: 644752-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 644752-2
644752-2 Part Data Attributes
|
|
644752-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644752-2
TE Connectivity
(644752-2) 02P MTA156 HDR ASSY SQ STR F/L
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Amp | |
| Body Breadth | 0.3 Inch | |
| Body Depth | 0.525 Inch | |
| Body Length | 0.312 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Natural | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 7a | |
| Mating Contact Pitch | 0.156 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Friction Lock | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Panel Mount | No | |
| Plating Thickness | 100u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 7 A | |
| Reference Standard | Csa, Ul | |
| Terminal Length | 0.16 Inch | |
| Terminal Pitch | 3.96 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 644752-2
This table gives cross-reference parts and alternative options found for 644752-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644752-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3162-8-202-06 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-2 vs 3162-8-202-06 |
| 42891-0120 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator | 644752-2 vs 42891-0120 |
| 3150-8-202-01 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 644752-2 vs 3150-8-202-01 |
| 3150-8-202-03 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 644752-2 vs 3150-8-202-03 |
| 3162-8-202-11 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-2 vs 3162-8-202-11 |
| 3152-8-102-01 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 644752-2 vs 3152-8-102-01 |
| 644631-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 644752-2 vs 644631-2 |
| 3152-8-102-10 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 644752-2 vs 3152-8-102-10 |
| 50-29-1955 | Molex | Check for Price | Board Connector, 2 Contact(s), Male, Straight, Solder Terminal, Locking, White Insulator | 644752-2 vs 50-29-1955 |
644752-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 644752-2 connector.
-
Yes, the 644752-2 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G acceleration.
-
Yes, the 644752-2 connector has a rating of IP67, which means it is protected against dust and water ingress, making it suitable for outdoor use.
-
The operating temperature range for the 644752-2 connector is -40°C to 125°C (-40°F to 257°F).
-
No, the 644752-2 connector is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a reliable connection.