Part Details for 644752-4 by TE Connectivity
Results Overview of 644752-4 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
644752-4 Information
644752-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 644752-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34B1186
|
Newark | Wire-Board Connector Header 4 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 644752-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.0670 | Buy Now |
|
DISTI #
644752-4
|
Avnet Americas | Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series - Bag (Alt: 644752-4) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bag | 15868 |
|
$0.1660 / $0.2024 | Buy Now |
|
DISTI #
34B1186
|
Avnet Americas | Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series - Bulk (Alt: 34B1186) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 Partner Stock |
|
$0.2320 / $0.2960 | Buy Now |
|
DISTI #
70087067
|
RS | MTA-156 HEADER - TIN, 04P MTA156 HDR ASSY SQ STR F/L Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.5000 | RFQ |
|
|
TE Connectivity | 04P MTA156 HDR ASSY SQ STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 644752-4 | Internal Number: 644752-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 25371 |
|
$0.2600 / $0.5400 | Buy Now |
|
DISTI #
AMP644752-4
|
Heilind Electronics | 04P MTA156 HDR ASSY SQ STR F/L | Americas - 8169 in Stock |
|
$0.1845 / $0.2330 | Buy Now |
|
|
Bristol Electronics | Min Qty: 13 | 2000 |
|
$0.0804 / $0.4020 | Buy Now |
|
|
Bristol Electronics | 166 |
|
RFQ | ||
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
DISTI #
6447524-TEC
|
TME | Connector: wire-board, plug, male, MTA-156, PIN: 4, 7A, 600V, THT Min Qty: 302 | 192450 |
|
$0.2117 / $0.2603 | Buy Now |
US Tariff Estimator: 644752-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 644752-4
644752-4 Part Data Attributes
|
|
644752-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644752-4
TE Connectivity
(644752-4) 04P MTA156 HDR ASSY SQ STR F/L
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Amp | |
| Body Breadth | 0.3 Inch | |
| Body Depth | 0.525 Inch | |
| Body Length | 0.624 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Natural | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 7a | |
| Mating Contact Pitch | 0.156 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Friction Lock | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Panel Mount | No | |
| Plating Thickness | 100u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 7 A | |
| Reference Standard | Csa, Ul | |
| Terminal Length | 0.16 Inch | |
| Terminal Pitch | 3.96 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 644752-4
This table gives cross-reference parts and alternative options found for 644752-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644752-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3100-1-104-87 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-4 vs 3100-1-104-87 |
| 3160-3-104-83 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | 644752-4 vs 3160-3-104-83 |
| 3160-8-104-88 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-4 vs 3160-8-104-88 |
| 3167-1-104-99 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-4 vs 3167-1-104-99 |
| 3100-8-104-01 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-4 vs 3100-8-104-01 |
| 3102-1-104-51 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-4 vs 3102-1-104-51 |
| 3102-11-104-36 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-4 vs 3102-11-104-36 |
| 3102-8-104-01 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-4 vs 3102-8-104-01 |
| 3160-1-104-02 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-4 vs 3160-1-104-02 |
| 3162-8-104-15 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 644752-4 vs 3162-8-104-15 |
644752-4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
-
Yes, the 644752-4 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 644752-4 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 644752-4 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
-
The 644752-4 connector has a mating cycle life of at least 500 cycles. However, this may vary depending on the application, usage, and environmental conditions. Consult TE Connectivity's documentation and technical support for more information.