Part Details for 6450151-5 by TE Connectivity
Overview of 6450151-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6450151-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6450151-5
|
Avnet Americas | MBXL VERT RCPT 24S+6P - Bulk (Alt: 6450151-5) RoHS: Compliant Min Qty: 1155 Package Multiple: 1155 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | VERTICAL RECEPTACLE WITH GUIDES MULTI-BEAM XL RoHS: Compliant | 0 |
|
$4.7800 / $13.1000 | Buy Now |
DISTI #
6450151-5
|
Avnet Americas | MBXL VERT RCPT 24S+6P - Bulk (Alt: 6450151-5) RoHS: Compliant Min Qty: 1155 Package Multiple: 1155 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6450151-5
|
Avnet Americas | MBXL VERT RCPT 24S+6P - Bulk (Alt: 6450151-5) RoHS: Compliant Min Qty: 1155 Package Multiple: 1155 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | VERTICAL RECEPTACLE WITH GUIDES MULTI-BEAM XL RoHS: Compliant | 0 |
|
$4.7800 / $13.1000 | Buy Now |
Part Details for 6450151-5
6450151-5 CAD Models
6450151-5 Part Data Attributes
|
6450151-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450151-5
TE Connectivity
(6450151-5) MBXL VERT RCPT 24S+6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |