-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450819-1) MBXL VERT HDR 4S + 17HDP + 8S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8241
|
Newark | Mbxl Vert Hdr 4S + 17Hdp + 8S |Amp Te Connectivity 6450819-1 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7300 | Buy Now |
DISTI #
6450819-1-ND
|
DigiKey | MBXL VERT HDR 4S + 17HDP + 8S Min Qty: 2160 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.8019 | Buy Now |
DISTI #
6450819-1
|
Avnet Americas | Conn Power PL 17Power/12Signal POS Solder ST Thru-Hole 148 Terminal 1 Port - Bulk (Alt: 6450819-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 24 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$33.7837 | Buy Now |
DISTI #
571-6450819-1
|
Mouser Electronics | Power to the Board MBXL VERT HDR 4S + 17HDP + 8S RoHS: Compliant | 0 |
|
$36.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 24 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$33.7600 | Buy Now |
DISTI #
AMP6450819-1
|
Heilind Electronics | MBXL VERT HDR 4S + 17HDP + 8S | Americas - 0 in Stock |
|
$42.1927 | Buy Now |
|
Onlinecomponents.com | MBXL VERT HDR 4S + 17HDP + 8S RoHS: Compliant | 0 |
|
$36.3600 / $106.7300 | Buy Now |
DISTI #
AMP6450819-1
|
Interstate Connecting Components | MBXL VERT HDR 4S + 17HDP + 8S | 0 |
|
$42.1927 | Buy Now |
DISTI #
000000000003624023
|
Sager | Power to the Board MBXL VERT HDR 4S + 17HDP + 8S Min Qty: 12 | 0 |
|
$47.8200 | Buy Now |
DISTI #
6450819-1
|
Avnet Abacus | (Alt: 6450819-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 24 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450819-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450819-1
TE Connectivity
(6450819-1) MBXL VERT HDR 4S + 17HDP + 8S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS= 5.08 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P17 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 50A | |
Mating Contact Row Spacing | 0.003 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 50 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |