Part Details for 6451 SL002 by Alpha Wire
Overview of 6451 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6451MJFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64515LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for 6451 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0695
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:18Awg, Conductor Area Csa:1.75Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Alpha Wire 6451 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,665.8200 | Buy Now |
DISTI #
3937-6451SL002-ND
|
DigiKey | MULTI-PAIR 4COND 15AWG/18AWG Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,376.5300 | Buy Now |
DISTI #
6451SL002-ND
|
DigiKey | MULTI-PAIR 4COND 15AWG/18AWG Min Qty: 1 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0009 | Buy Now |
DISTI #
602-6451-500-09
|
Mouser Electronics | Multi-Conductor Cables 15_18 AWG 2 Conductor Data and Bus Cable, Foil/Braid, 500ft Slate RoHS: Compliant | 0 |
|
$1,510.5900 | Order Now |
DISTI #
71177659
|
RS | Cable, Composite, 15AWG, 1 Pair, 18 AWG, Individual Shields, 300Vrms, 500 | Alpha Wire 6451 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: ft. Coil | 13 |
|
$1,578.5300 | Buy Now |
Part Details for 6451 SL002
6451 SL002 CAD Models
6451 SL002 Part Data Attributes
|
6451 SL002
Alpha Wire
Buy Now
|
Compare Parts:
6451 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |