Part Details for 64568080 by nVent Schroff
Overview of 64568080 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64568080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-64568080-ND
|
DigiKey | CARD GUIDE VME Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Guide Rail Accessory Type - Strengthened - PC - 280 mm - 2 mm Groove Width - Red. RoHS: Compliant |
2625 On Order |
|
$1.4300 | Buy Now |
|
Master Electronics | Guide Rail Accessory Type - Strengthened - PC - 280 mm - 2 mm Groove Width - Red. RoHS: Compliant |
2625 On Order |
|
$1.4300 | Buy Now |