Part Details for 646-1/2 by Klein Tools Inc
Overview of 646-1/2 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9688
|
Newark | Nut Driver, 1/2", 6", 10.313", Drive Size - Metric:12.7Mm, Blade Length - Metric:152.4Mm, Overall Length - Metric:262Mm, Drive Size - Imperial:0.5", Blade Length - Imperial:6", Overall Length - Imperial:10.313", Product Range:- Rohs Compliant: Na |Klein Tools 646-1/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8700 | Buy Now |
DISTI #
646-1/2-ND
|
DigiKey | NUT DRIVER HEX SKT 1/2" 10.31" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$12.2332 / $14.5300 | Buy Now |
DISTI #
247-646-1/2
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 1/2-Inch Nut Driver with 6-Inch Hollow Shaft | 0 |
|
$12.2300 / $14.5200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.9900 | Buy Now |