Part Details for 6461603001 by TE Connectivity
Overview of 6461603001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 6461603001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC6461603001
|
Heilind Electronics | ACW0219-0.50-8(NS) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC6461603001
|
Interstate Connecting Components | ACW0219-0.50-8(NS) | 0 |
|
Buy Now |
Part Details for 6461603001
6461603001 CAD Models
6461603001 Part Data Attributes
|
6461603001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6461603001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.5 mm | |
Length | 10000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |