-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM H.M.,8 ROW D SHROUD 4.9MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H0076
|
Newark | 2Mm H.m.,8 Row D Shroud 4.9Mm |Amp Te Connectivity 646476-7 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 / $7.5300 | Buy Now |
DISTI #
A114260-ND
|
DigiKey | CONN SHROUD HARD METRIC 176P GRY Min Qty: 400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1529 | Buy Now |
DISTI #
646476-7
|
Avnet Americas | Connector Accessories Shroud Receptacle 220 POS - Bulk (Alt: 646476-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$5.8437 / $7.0322 | Buy Now |
DISTI #
571-646476-7
|
Mouser Electronics | Hard Metric Connectors 2MM H.M. 8 ROW D SHROUD 4.9MM RoHS: Compliant | 0 |
|
$7.8000 / $8.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks Container: Box | 0Box |
|
$5.8300 | Buy Now |
DISTI #
AMP646476-7
|
Heilind Electronics | 2MM H.M.,8 ROW D SHROUD 4.9MM | Americas - 0 in Stock |
|
$5.9542 / $7.3915 | Buy Now |
|
Onlinecomponents.com | 2MM H.M.,8 ROW D SHROUD 4.9MM RoHS: Compliant | 0 |
|
$6.1500 / $12.8800 | Buy Now |
|
Bristol Electronics | 848 |
|
RFQ | ||
DISTI #
AMP646476-7
|
Interstate Connecting Components | 2MM H.M.,8 ROW D SHROUD 4.9MM | 0 |
|
$5.9542 / $7.3915 | Buy Now |
DISTI #
646476-7
|
Avnet Abacus | (Alt: 646476-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
646476-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646476-7
TE Connectivity
2MM H.M.,8 ROW D SHROUD 4.9MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |